1607802 | Phoenix Contact
Plug, 12 pole, crimp connection, screw locking, angled, 1607802
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.3704 € *
Standard delivery time from the manufacturer is: 4 Weeks
Device connector, front mounting, 1607802, Phoenix Contact
Panel connector, front panel, angled rotatable, screw locking, M23, pole count: 12, contact type: male, crimp termination, O-ring axial, 4x Ø 3.2, shielded: yes, flange size: 28 mm x 28 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 12 pole | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | front mounting | |
| Shell Material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |