1607767 | Phoenix Contact

Socket, 8 pole, crimp connection, screw locking, angled, 1607767

Order No.: 62P4744
EAN: 4046356274609
MPN:
1607767
ST-7ES1N8AAD00S
1607767 Phoenix Contact Other Circular Connectors
Image may differ

Device connector, front mounting, 1607767, Phoenix Contact

Panel connector, front panel, angled rotatable, SPEEDCON locking, M17, no. of poles: 7+PE, contact type: male, crimp connection, O-ring axial, 4x Ø2.7, shielded: yes, flange dimension: 21.6 mm x 21.6 mm

Technical specifications
Filter Property Value
Version socket
Pin number 8 pole
Orientation angled
Contact connection crimp connection
Type of locking screw locking
Assembly front mounting
Shell Material copper alloy
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes