1607692 | Phoenix Contact
Socket, 4 pole, crimp connection, screw locking, straight, 1607692
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1868 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.19 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1868 €
10 pcs.
8.0920 €
50 pcs.
7.5208 €
150 pcs.
7.1995 €
500 pcs.
6.8425 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector, 1607692, Phoenix Contact
Device connector front mounting, Straight, for standard and SPEEDCON interlock, M17, Number of positions: 3+PE, Type of contact: Socket, Shielded: yes, Flange dimensions: 21.6 mm x 21.6 mm, Degree of protection: IP67, Number of positions: 4, Connection method: Crimp connection.
Features
- Consistent EMC protection for reliable connection solutions in the industrial environment
- Crimping connection: vibration- and temperature-resistant assembly
- Flexible mounting, thanks to snap-in contact inserts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | front mounting | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |