1607691 | Phoenix Contact
Socket, 3 pole, crimp connection, screw locking, angled, 1607691
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.0269 € *
Standard delivery time from the manufacturer is: On Request
Device connector, front mounting, 1607691, Phoenix Contact
Panel connector, front panel, angled rotatable, SPEEDCON locking, M17, no. of poles: 3+PE, contact type: female, crimp connection, O-ring axial, 4x Ø2.7, shielded: yes, flange dimension: 21.6 mm x 21.6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 3 pole | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | front mounting | |
| Shell Material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |