1607652 | Phoenix Contact

Socket, 17 pole, crimp connection, screw locking, angled, 1607652

Order No.: 62P4524
EAN: 4046356273602
MPN:
1607652
ST-17S1N8AAD00S
1607652 Phoenix Contact Other Circular Connectors
Image may differ

Device connector, front mounting, 1607652, Phoenix Contact

Panel connector, front panel, angled rotatable, SPEEDCON locking, M17, number of poles: 17, contact type: female, crimp connection, O-ring axial, 4x Ø2.7, shielded: yes, flange dimension: 21.6 mm x 21.6 mm

Technical specifications
Filter Property Value
Version socket
Pin number 17 pole
Orientation angled
Contact connection crimp connection
Type of locking screw locking
Assembly front mounting
Shell Material metal
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes