1607337 | Phoenix Contact

Plug, 17 pole, crimp connection, screw locking, angled, 1607337

Order No.: 62P3914
EAN: 4046356175043
MPN:
1607337
RF-17P2N8AAD00
Series: RF
1607337 Phoenix Contact Other Circular Connectors Image 1
1607337 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.5878 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
18.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.5878 €

Device connector, front mounting, 1607337, Phoenix Contact

Panel connector, front panel, angled rotatable, screw locking, M23, pole count: 17, contact type: male, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes, flange dimension: 26 mm x 26 mm

Technical specifications
Filter Property Value
Version plug
Pin number 17 pole
Orientation angled
Contact connection crimp connection
Type of locking screw locking
Assembly front mounting
Shell Material copper alloy
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes