1607327 | Phoenix Contact

Plug, 17 pole, crimp connection, screw locking, angled, 1607327

Order No.: 62P3907
EAN: 4046356269032
MPN:
1607327
RF-17P1N8AA200
1607327 Phoenix Contact Other Circular Connectors
Image may differ

Device connector, front mounting, 1607327, Phoenix Contact

Panel connector, front panel, angled fixed, screw locking, M23, pole count: 17, contact type: male, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes, flange size: 26 mm x 26 mm

Technical specifications
Filter Property Value
Version plug
Pin number 17 pole
Orientation angled
Contact connection crimp connection
Type of locking screw locking
Assembly front mounting
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes