1607283 | Phoenix Contact

Socket, 12 pole, crimp connection, screw locking, straight, 1607283

Order No.: 62P3890
EAN: 4046356174855
MPN:
1607283
RF-12S1N8AWA00
Series: RF
1607283 Phoenix Contact Other Circular Connectors Image 1
1607283 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.9805 € *
Available in 5 Days: 14 pcs. - if ordered today
Total Price:
18.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.9805 €

Device connector, front mounting, 1607283, Phoenix Contact

Panel connector, front panel, straight, screw locking, M23, number of poles: 12, contact type: female, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes

Technical specifications
Filter Property Value
Version socket
Pin number 12 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly front mounting
Shell Material copper alloy
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes