1607279 | Phoenix Contact

Socket, 12 pole, crimp connection, screw locking, angled, 1607279

Order No.: 62P3887
EAN: 4046356268479
MPN:
1607279
RF-12S1N8AA200
Series: RF
1607279 Phoenix Contact Other Circular Connectors Image 1
1607279 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
76.9811 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
769.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
76.9811 €

Device connector, front mounting, 1607279, Phoenix Contact

Panel connector, front panel, angled fixed, screw locking, M23, pole count: 12, contact type: female, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes, flange dimension: 26 mm x 26 mm

Technical specifications
Filter Property Value
Version socket
Pin number 12 pole
Orientation angled
Contact connection crimp connection
Type of locking screw locking
Assembly front mounting
Shell Material copper alloy
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No