1607272 | Phoenix Contact
Plug, 12 pole, crimp connection, screw locking, straight, 1607272
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5668 € *
Standard delivery time from the manufacturer is: 4 Weeks
Device connector, front mounting, 1607272, Phoenix Contact
Panel connector, front panel, straight, screw-locking, M23, No. of poles: 12, contact type: pin, crimp termination, o-ring axial, 4x Ø 3.2, shielded: yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | front mounting | |
| Shell Material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |