1607258 | Phoenix Contact

Plug, 12 pole, crimp connection, screw locking, angled, 1607258

Order No.: 62P3877
EAN: 4046356268226
MPN:
1607258
RF-12P2N8AAF00
Series: RF
1607258 Phoenix Contact Other Circular Connectors Image 1
1607258 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3264 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.3264 €

Device connector, front mounting, 1607258, Phoenix Contact

Panel connector, front panel, angled fixed, screw locking, M23, pole count: 12, contact type: male, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes, flange size: 26 mm x 26 mm

Technical specifications
Filter Property Value
Version plug
Pin number 12 pole
Orientation angled
Contact connection crimp connection
Type of locking screw locking
Assembly front mounting
Shell Material copper alloy
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes