1607245 | Phoenix Contact

Plug, 12 pole, crimp connection, screw locking, angled, 1607245

Order No.: 62P3872
EAN: 4046356268080
MPN:
1607245
RF-12P1S8AAD00
1607245 Phoenix Contact Other Circular Connectors
Image may differ

Device connector, front mounting, 1607245, Phoenix Contact

Panel connector, front panel, angled rotatable, screw locking, M23, pole count: 12, contact type: male, crimp termination, O-ring axial, 4x Ø 3.2, shielded: yes, flange size: 26 mm x 26 mm

Technical specifications
Filter Property Value
Version plug
Pin number 12 pole
Orientation angled
Contact connection crimp connection
Type of locking screw locking
Assembly front mounting
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes