1607043 | Phoenix Contact
Plug, 6 pole, crimp connection, screw locking, straight, 1607043
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1110 € *
Available in 5 Days: 8 pcs. - if ordered today
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
10 pcs.
18.1118 €
100 pcs.
15.3867 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector, front mounting, 1607043, Phoenix Contact
Panel connector, front panel, straight low profile, screw locking, M23, no. of poles: 5+PE, contact type: male, crimp termination, O-ring axial, 4x Ø 3.2, shielded: yes, flange size: 28 mm x 28 mm, cable diameter range: 0 mm...0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | front mounting | |
| Shell Material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |