1605823 | Phoenix Contact

Socket, 6 pole, crimp connection, screw locking, straight, 1605823

Order No.: 62P4370
EAN: 4046356255042
MPN:
1605823
SM-5ES1N8AY000
Series: SM
1605823 Phoenix Contact Other Circular Connectors Image 1
1605823 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
133.9702 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
133.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
133.9702 €

Device connector, front mounting, 1605823, Phoenix Contact

Panel connector, front panel with knurled nut, straight, screw locking, M40, number of poles: 2+3+PE, contact type: female, crimp connection, O-ring axial, 4x Ø4.2, shielded: yes, flange dimension: 40 mm x 40 mm, cable diameter range: 0 mm...0 mm

Technical specifications
Filter Property Value
Version socket
Pin number 6 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly front mounting
Shell Material copper alloy
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes