1605589 | Phoenix Contact
Plug, 8 pole, crimp connection, screw locking, straight, 1605589
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.8702 € *
Available in 5 Days: 122 pcs. - if ordered today
Device connector, front mounting, 1605589, Phoenix Contact
Panel connector, front panel, straight, for standard and SPEEDCON locking, M23, number of poles: 4+3+PE, contact type: male, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes, flange size: 26 mm x 26 mm, cable diameter range: 0 mm...0 mm, compatible to mating connectors with SPEEDCON or M23 standard knurled nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | front mounting | |
| Shell Material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |