1571335 | Phoenix Contact

Plug, 1 pole, threaded connection, straight, 1571335

Order No.: 64P3273
EAN: 4067923059429
MPN:
1571335
Series: BPC 400
1571335 Phoenix Contact Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.4430 € *
Available in 5 Days: 441 pcs. - if ordered today
Total Price:
23.44 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4430 €
10 pcs.
21.5390 €
25 pcs.
19.6350 €
50 pcs.
17.8500 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 1571335, Phoenix Contact

Connector, color: black, number of positions: 1, min. conductor cross section: 95 mm², max. conductor cross section: 120 mm², rated voltage: 1500, rated current: 350 A, Connection method: Thread connection, Contact connection type: Pin.

Features

  • Patented design, with 3 proofs and one rotation
  • Safety lock
  • 360° free rotation and flexible wiring
  • Foolproof mechanism installed
  • Touch-proof
  • Mismatching and short circuit proof
Technical specifications
Filter Property Value
Version plug
Cable cross-section 95-120 mm²
Pin number 1 pole
Orientation straight
Contact connection threaded connection
contact surface nickel-plated/silver-plated
Shell Material PA
Logistics
Property Value
Country of origin CN
Customs tariff number 85359000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes