1571323 | Phoenix Contact
Socket, 1 pole, crimp connection, angled, 1571323
Order No.: 64P3228
EAN: 4067923058880
MPN:
1571323
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.7960 € *
Available: 56 pcs.
Available in 5 Days: 1,262 pcs. - if ordered today
Total Price:
33.80 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7960 €
5 pcs.
31.4160 €
10 pcs.
29.3930 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 1571323, Phoenix Contact
Connector, color: black, number of positions: 1, min. conductor cross section: 95 mm², max. conductor cross section: 120 mm², rated voltage: 1500, rated current: 350 A, Connection method: Crimp, Contact connection type: Socket, min. cable diameter: 18.8 mm, max. cable diameter: 22.5 mm.
Features
- Patented design, with 3 proofs and one rotation
- Safety lock
- 360° free rotation and flexible wiring
- Foolproof mechanism installed
- Touch-proof
- Mismatching and short circuit proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 95-120 mm² | |
| Pin number | 1 pole | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Cable diameter | 18.8 to 22.5 mm | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |