1571123 | Phoenix Contact
Socket, 1 pole, crimp connection, angled, 1571123
Order No.: 64P3206
EAN: 4067923057791
MPN:
1571123
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Available in 5 Days: 2,760 pcs. - if ordered today
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4165 €
50 pcs.
0.3570 €
100 pcs.
0.3094 €
500 pcs.
0.2309 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 1571123, Phoenix Contact
Connector, color: orange, number of positions: 1, max. conductor cross section: 35 mm², rated voltage: 1500, rated current: 150 A, Connection method: Crimp, Contact connection type: Socket, min. cable diameter: 9.6 mm, max. cable diameter: 17 mm.
Features
- Patented design, with 3 proofs and one rotation
- Safety lock
- 360° free rotation and flexible wiring
- Foolproof mechanism installed
- Touch-proof
- Mismatching and short circuit proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 35 mm² | |
| Pin number | 1 pole | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Cable diameter | 9.6 to 17 mm | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85359000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |