1571074 | Phoenix Contact
Plug, 1 pole, threaded connection, straight, 1571074
Order No.: 64P3197
EAN: 4067923058538
MPN:
1571074
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5311 € *
Available: 15 pcs.
Available in 5 Days: 723 pcs. - if ordered today
Total Price:
11.53 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5311 €
10 pcs.
10.4958 €
50 pcs.
9.5438 €
100 pcs.
8.6870 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 1571074, Phoenix Contact
Connector, color: black, number of positions: 1, min. conductor cross section: 16 mm², max. conductor cross section: 25 mm², rated voltage: 1500, rated current: 120 A, Connection method: Thread connection, Contact connection type: Pin.
Features
- Patented design, with 3 proofs and one rotation
- Safety lock
- 360° free rotation and flexible wiring
- Foolproof mechanism installed
- Touch-proof
- Mismatching and short circuit proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 16-25 mm² | |
| Pin number | 1 pole | |
| Orientation | straight | |
| Contact connection | threaded connection | |
| contact surface | nickel-plated/silver-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |