1558470 | Phoenix Contact
Plug, 4 pole, pin connection, straight, 1558470
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.4874 € *
Available in 5 Days: 142 pcs. - if ordered today
Termination resistor, 1558470, Phoenix Contact
CANopen/DeviceNet M12 termination resistor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | pin connection | |
| Assembly | cable assembly | |
| contact surface | nickel-plated/gold-plated | |
| Shell Material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |