1507816 | Phoenix Contact
Plug, 5 pole, pin connection, straight, 1507816
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5616 € *
Available in 5 Days: 773 pcs. - if ordered today
Total Price:
24.56 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5616 €
10 pcs.
22.5981 €
25 pcs.
20.7893 €
50 pcs.
18.9210 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination resistor, 1507816, Phoenix Contact
CANopen/DeviceNet M12 termination resistor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | pin connection | |
| Assembly | cable assembly | |
| contact surface | nickel-plated/gold-plated | |
| Shell Material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |