1473127 | Phoenix Contact

Plug, 12 pole, solder connection, standard/ONECLICK quick locking system, straight, 1473127

Order No.: 64P5101
EAN: 4063151882891
MPN:
1473127
Series: M23 PRO
1473127 Phoenix Contact Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.9202 € *
Available in 5 Days: 96 pcs. - if ordered today
Total Price:
20.92 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9202 €
10 pcs.
19.5041 €
25 pcs.
18.2665 €
50 pcs.
17.1717 €
*incl. VAT plus shipping costs
Subject to prior sale

Coupler connector, 1473127, Phoenix Contact

M23, Coupler connector, series: M23 PRO, straight, shielded: yes, for standard and ONECLICK fast locking system, No. of pos.: 12, Direction of rotation: Counter direction, contact connection type: Pin, Solder connection, cable diameter range: 6 mm ... 10 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Modern, consistent design for highly convenient operation
  • Easy, cost-effective cable assembly: uniform shielding of M17 to M40
Technical specifications
Filter Property Value
Version plug
Pin number 12 pole
Orientation straight
Contact connection solder connection
Type of locking standard/ONECLICK quick locking system
Cable diameter 6 to 10 mm
contact surface nickel-plated/gold-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No