1453450 | Phoenix Contact
Plug, 3 pole, screw connection, straight, 1453450
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.771 € *
Available: 5 pcs.
Connector, 1453450, Phoenix Contact
Connector, Range of article: ArcZero, color: black, number of positions: 3, min. conductor cross section: 1.5 mm², max. conductor cross section: 6 mm², rated voltage: 800 VDC, rated current: 20 A, Connection method: Screw connection, Contact connection type: Pin, min. cable diameter: 8 mm, max. cable diameter: 21 mm.
Features
- Safe connection and disconnection under load
- Fast disconnection of flying leads
- Robust outdoor design even for extreme conditions
- Particularly durable and economical
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 1.5-6.0 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Cable diameter | 8 to 21 mm | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |