1424042 | Phoenix Contact
Connector, 3 pole + PE, IDC connection, screw locking, straight, 1424042
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.9789 € *
Available: 7 pcs.
Total Price:
22.98 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9789 €
10 pcs.
20.2181 €
50 pcs.
18.8496 €
150 pcs.
18.0166 €
500 pcs.
17.0884 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1424042, Phoenix Contact
Connector, QUICKON connection, number of positions: 3+PE, 1 mm² - 2.5 mm², 690 V, 20 A, black, with QUICKON nut, external cable diameter: 9 mm - 14 mm.
Features
- Fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
- Easy maintenance - the connector enables fast device replacement and simplify startup thanks to pre-assembled cables
- Overvoltage category: III
- Pollution degree: 3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 1.0-2.5 mm² | |
| Pin number | 3 pole + PE | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| Type of locking | screw locking | |
| Cable diameter | 9 to 14 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |