1418665 | Phoenix Contact
Plug, 3 pole, SMD, screw locking, straight, 1418665
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7096 € *
Available in 5 Days: 19 pcs. - if ordered today
Total Price:
11.71 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7096 €
10 pcs.
10.7695 €
50 pcs.
9.8056 €
100 pcs.
8.8298 €
*incl. VAT plus shipping costs
Subject to prior sale
Sample set, 1418665, Phoenix Contact
Pattern set, 3-pin, male, straight, M8, A-coded, PCB mount, SMD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | SMD | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| contact surface | gold-plated | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |