1418664 | Phoenix Contact
Socket, 8 pole, SMD, screw locking, straight, 1418664
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.9432 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
22.94 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9432 €
10 pcs.
21.1106 €
50 pcs.
19.4208 €
100 pcs.
17.6715 €
*incl. VAT plus shipping costs
Subject to prior sale
Sample set, 1418664, Phoenix Contact
Pattern set, 8-pin, female, straight, M8, A-coded, PCB mount, SMD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | SMD | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| contact surface | gold-plated | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |