1418661 | Phoenix Contact

Socket, 5 pole, SMD, screw locking, straight, 1418661

Order No.: 61P8546
EAN: 4055626163062
MPN:
1418661
SACC-CIP-M8FSB-5P SMD SH-SP
Series: SACC
1418661 Phoenix Contact Other Circular Connectors Image 1
1418661 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.2066 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.21 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2066 €
10 pcs.
17.6715 €
50 pcs.
16.0769 €
100 pcs.
14.4704 €
*incl. VAT plus shipping costs
Subject to prior sale

Sample set, 1418661, Phoenix Contact

Sample set, universal, 5-pin, female, straight, M8, B-coded, PCB mount, SMD

Technical specifications
Filter Property Value
Version socket
Pin number 5 pole
Orientation straight
Contact connection SMD
Type of locking screw locking
Assembly PCB mounting
contact surface gold-plated
Shell Material thermoplastic
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No