1418660 | Phoenix Contact
Socket, 4 pole, SMD, screw locking, straight, 1418660
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6735 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.67 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6735 €
10 pcs.
11.6620 €
50 pcs.
10.6029 €
100 pcs.
9.5557 €
*incl. VAT plus shipping costs
Subject to prior sale
Sample set, 1418660, Phoenix Contact
Pattern set, 4-pin, female, straight, M8, A-coded, PCB mount, SMD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | SMD | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| contact surface | gold-plated | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |