1418651 | Phoenix Contact
Plug, 17 pole, SMD, screw locking, straight, 1418651
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.1224 € *
Standard delivery time from the manufacturer is: On Request
Sample set, 1418651, Phoenix Contact
Pattern set, 17-pin, male, straight, M12, A-coded, PCB mount, SMD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 17 pole | |
| Orientation | straight | |
| Contact connection | SMD | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| contact surface | gold-plated | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |