1418649 | Phoenix Contact

Plug, 8 pole, SMD, screw locking, straight, 1418649

Order No.: 61P8507
EAN: 4055626163017
MPN:
1418649
SACC-CIP-M12MS-8P SMD SH-SP
Series: SACC
1418649 Phoenix Contact Other Circular Connectors Image 1
1418649 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.2744 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
28.27 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2744 €
10 pcs.
26.0134 €
25 pcs.
23.9309 €
50 pcs.
21.7770 €
*incl. VAT plus shipping costs
Subject to prior sale

Sample set, 1418649, Phoenix Contact

Sample set, 8-pin, male, straight, M12, A - standard, PCB mount, SMD

Technical specifications
Filter Property Value
Version plug
Pin number 8 pole
Orientation straight
Contact connection SMD
Type of locking screw locking
Assembly PCB mounting
contact surface gold-plated
Shell Material thermoplastic
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No