1418647 | Phoenix Contact

Plug, 5 pole, SMD, screw locking, straight, 1418647

Order No.: 61P8503
EAN: 4055626162997
MPN:
1418647
SACC-CIP-M12MS-5P SMD-SP
Series: SACC
1418647 Phoenix Contact Other Circular Connectors Image 1
1418647 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.3748 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.37 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3748 €
10 pcs.
14.1491 €
50 pcs.
12.8758 €
100 pcs.
11.5787 €
*incl. VAT plus shipping costs
Subject to prior sale

Sample set, 1418647, Phoenix Contact

Sample set, 5-pin, male, straight, M12, A - standard, PCB mount, SMD

Technical specifications
Filter Property Value
Version plug
Pin number 5 pole
Orientation straight
Contact connection SMD
Type of locking screw locking
Assembly PCB mounting
contact surface gold-plated
Shell Material thermoplastic
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No