1418644 | Phoenix Contact

Plug, 4 pole, SMD, screw locking, straight, 1418644

Order No.: 61P8521
EAN: 4055626162973
MPN:
1418644
SACC-CIP-M12MST-4P SMD SH-SP
Series: SACC
1418644 Phoenix Contact Other Circular Connectors Image 1
1418644 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.2522 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.25 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2522 €
10 pcs.
22.3125 €
25 pcs.
20.5275 €
50 pcs.
18.6711 €
*incl. VAT plus shipping costs
Subject to prior sale

Sample set, 1418644, Phoenix Contact

Sample set, 4-pin, connector, straight, M12, T - Power, PCB mounting

Technical specifications
Filter Property Value
Version plug
Pin number 4 pole
Orientation straight
Contact connection SMD
Type of locking screw locking
Assembly PCB mounting
contact surface gold-plated
Shell Material thermoplastic
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No