1418643 | Phoenix Contact

Plug, 4 pole, SMD, screw locking, straight, 1418643

Order No.: 61P8497
EAN: 4055626162966
MPN:
1418643
SACC-CIP-M12MS-4P SMD-SP
Series: SACC
1418643 Phoenix Contact Other Circular Connectors Image 1
1418643 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5422 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.54 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5422 €
10 pcs.
12.4474 €
50 pcs.
11.3407 €
100 pcs.
10.1983 €
*incl. VAT plus shipping costs
Subject to prior sale

Sample set, 1418643, Phoenix Contact

Sample set, 4-pin, male, straight, M12, A - standard, PCB mount, SMD

Technical specifications
Filter Property Value
Version plug
Pin number 4 pole
Orientation straight
Contact connection SMD
Type of locking screw locking
Assembly PCB mounting
contact surface gold-plated
Shell Material thermoplastic
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No