1418642 | Phoenix Contact
Plug, 4 pole, SMD, screw locking, straight, 1418642
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1713 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.17 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1713 €
10 pcs.
16.7195 €
50 pcs.
15.2082 €
100 pcs.
13.6850 €
*incl. VAT plus shipping costs
Subject to prior sale
Sample set, 1418642, Phoenix Contact
Sample set, 4-pin, male, straight, M12, A - standard, PCB mount, SMD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | SMD | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| contact surface | gold-plated | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |