1418641 | Phoenix Contact

Socket, 17 pole, SMD, screw locking, straight, 1418641

Order No.: 61P8278
EAN: 4055626162942
MPN:
1418641
SACC-CI-M12FS-17P SMD SH-SP
Series: SACC
1418641 Phoenix Contact Other Circular Connectors Image 1
1418641 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.6583 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
50.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
50.6583 €

Sample set, 1418641, Phoenix Contact

Pattern set, 17-pin, female, straight, M12, A-coded, PCB mount, SMD

Technical specifications
Filter Property Value
Version socket
Pin number 17 pole
Orientation straight
Contact connection SMD
Type of locking screw locking
Assembly PCB mounting
contact surface gold-plated
Shell Material thermoplastic
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No