1418637 | Phoenix Contact
Socket, 8 pole, SMD, screw locking, straight, 1418637
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.4620 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
35.46 € *
Price list
Quantity
Price per unit*
1 pcs.
35.4620 €
10 pcs.
32.9749 €
25 pcs.
30.3331 €
50 pcs.
27.6080 €
*incl. VAT plus shipping costs
Subject to prior sale
Sample set, 1418637, Phoenix Contact
Pattern set, Ethernet, 8-pin, female, straight, M12, X - data, PCB mount, SMD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | SMD | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| contact surface | gold-plated | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |