1418630 | Phoenix Contact

Socket, 4 pole, SMD, screw locking, straight, 1418630

Order No.: 61P8480
EAN: 4055626162447
MPN:
1418630
SACC-CIP-M12FSD-4P SMD SH-SP
Series: SACC
1418630 Phoenix Contact Other Circular Connectors Image 1
1418630 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.1713 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.17 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1713 €
10 pcs.
16.7195 €
50 pcs.
15.2082 €
100 pcs.
13.6850 €
*incl. VAT plus shipping costs
Subject to prior sale

Sample set, 1418630, Phoenix Contact

Sample set, 4-pin, connector, straight, M12, T - Power, PCB mount

Technical specifications
Filter Property Value
Version socket
Pin number 4 pole
Orientation straight
Contact connection SMD
Type of locking screw locking
Assembly PCB mounting
contact surface gold-plated
Shell Material thermoplastic
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No