1414736 | Phoenix Contact
Panel feed through, 4 pole + PE, stranded wires 0.5 m, screw locking, straight, 1414736
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.7865 € *
Available in 5 Days: 43 pcs. - if ordered today
Panel feed-through, 1414736, Phoenix Contact
Panel feed-through, QUICKON connection, number of positions: 4+PE, 0.5-1.5 mm², 690 V, 17.5 A, black, without QUICKON nut, assembly thread: M25, Single wires (welded-on), 1.5 mm², wires cut flat at the end, cable length: 0.5 m
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
- Efficient - by using panel feed-throughs, devices no longer need to be opened in order to connect cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin | |
| Cable cross-section | 0.5-1.5 mm² | |
| Pin number | 4 pole + PE | |
| Orientation | straight | |
| Contact connection | stranded wires 0.5 m | |
| Type of locking | screw locking | |
| Assembly | front wall mounting M21 | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |