1414684 | Phoenix Contact

Panel feed through, 2 pole + PE, stranded wires 0.5 m, screw locking, straight, 1414684

Order No.: 62P3605
EAN: 4055626031378
MPN:
1414684
QPD W 2PE1,5 4-9 M20 0,5 BK
Series: QPD
1414684 Phoenix Contact Other Circular Connectors Image 1
1414684 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.4525 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
29.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.4525 €

Panel feed-through, 1414684, Phoenix Contact

Panel feed-through, QUICKON connection, number of positions: 2+PE, 0.5-1.5 mm², 690 V, 17.5 A, black, with QUICKON nut, external cable diameter: 5-9.5 mm, assembly thread: M20, Single wires, 1.5 mm², cable length: 0.5 m

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
  • Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
  • Efficient - by using panel feed-throughs, devices no longer need to be opened in order to connect cables
Technical specifications
Filter Property Value
Version pin
Cable cross-section 0.5-1.5 mm²
Pin number 2 pole + PE
Orientation straight
Contact connection stranded wires 0.5 m
Type of locking screw locking
Cable diameter 5 to 9.5 mm
Assembly front wall mounting M20
Additional parts equipped
contact surface silver-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes