1409220 | Phoenix Contact
Plug, 3 pole, crimp connection, snap lock, straight, 1409220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.0297 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
15.03 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0297 €
10 pcs.
13.8278 €
50 pcs.
12.5783 €
100 pcs.
11.3288 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector, rear mounting, 1409220, Phoenix Contact
Round connector (device side), device connector rear panel, material housing: PPE, color: black, number of poles: 3, wire cross section: 4, rated voltage: 690 V AC, rated current: 32 A, connection type: crimp, contact type: male, cable length: 150
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 4.0 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | snap lock | |
| Assembly | panel mounting | |
| contact surface | silver-plated | |
| Shell Material | PPE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |