1409218 | Phoenix Contact
Plug, 3 pole, crimp connection, snap lock, straight, 1409218
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.211 € *
Standard delivery time from the manufacturer is: 5 Weeks
Device connector, rear mounting, 1409218, Phoenix Contact
Round connector (device side), device connector rear panel, material housing: PPE, color: black, number of poles: 3, rated voltage: 690 V AC, rated current: 35 A, connection type: crimp, contact type: pin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | snap lock | |
| Assembly | panel mounting | |
| Shell Material | PPE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |