1409212 | Phoenix Contact
Plug, 5 pole, crimp connection, snap lock, straight, 1409212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9206 € *
Available in 10 days: 110 pcs. - if ordered today
Total Price:
19.92 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9206 €
10 pcs.
18.3260 €
50 pcs.
16.8504 €
100 pcs.
15.3510 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector, rear mounting, 1409212, Phoenix Contact
Round connector (device side), device connector rear panel, material housing: PPE, color: black, number of poles: 5, wire cross section: 4, rated voltage: 690 V AC, rated current: 32 A, connection type: crimp, contact type: male, cable length: 150
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 4.5 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | snap lock | |
| Assembly | panel mounting | |
| contact surface | silver-plated | |
| Shell Material | PPE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |