1403911 | Phoenix Contact
Terminating resistor, 5 pole, screw connection, screw locking, straight, 1403911
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.4426 € *
Available in 5 Days: 110 pcs. - if ordered today
Total Price:
24.44 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4426 €
10 pcs.
22.4910 €
25 pcs.
20.6941 €
50 pcs.
18.8258 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination resistor, 1403911, Phoenix Contact
Termination resistor PROFIBUS M12, socket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminating resistor | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | nickel-plated/gold-plated | |
| Shell Material | copper zinc alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |