1329277 | Phoenix Contact
Jack, 12 pole, crimp connection, standard/ONECLICK quick locking system, straight, 1329277
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1471 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
19.15 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1471 €
10 pcs.
17.8500 €
25 pcs.
16.7195 €
50 pcs.
15.7199 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupler connector, 1329277, Phoenix Contact
M23, Coupler connector, series: M23 PRO, straight, shielded: yes, for standard and ONECLICK fast locking system, No. of pos.: 12, Direction of rotation: Counter direction, contact connection type: Socket, Crimp connection, cable diameter range: 3 mm ... 15 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Solutions with cross-manufacturer compatibility for standard and fast locking systems
- Modern, consistent design for highly convenient operation
- Easy, cost-effective cable assembly: uniform shielding of M17 to M40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | standard/ONECLICK quick locking system | |
| Cable diameter | 3 to 15 mm | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |