1329272 | Phoenix Contact

Jack, 12 pole, crimp connection, standard/ONECLICK quick locking system, straight, 1329272

Order No.: 64P5088
EAN: 4063151622060
MPN:
1329272
Series: M23 PRO
1329272 Phoenix Contact Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.1471 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
19.15 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1471 €
10 pcs.
17.8500 €
25 pcs.
16.7195 €
50 pcs.
15.7199 €
*incl. VAT plus shipping costs
Subject to prior sale

Coupler connector, 1329272, Phoenix Contact

M23, Coupler connector, series: M23 PRO, straight, shielded: yes, for standard and ONECLICK fast locking system, No. of pos.: 12, Direction of rotation: Counter direction, contact connection type: Socket, Crimp connection, cable diameter range: 4 mm ... 8.5 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Modern, consistent design for highly convenient operation
  • Easy, cost-effective cable assembly: uniform shielding of M17 to M40
Technical specifications
Filter Property Value
Version socket
Pin number 12 pole
Orientation straight
Contact connection crimp connection
Type of locking standard/ONECLICK quick locking system
Cable diameter 4 to 8.5 mm
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No