1313317 | Phoenix Contact
Plug, 3 pole, screw connection, Duo-Unlock lock, straight, 1313317
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3994 € *
Available in 5 Days: 12 pcs. - if ordered today
Circular connector, 1313317, Phoenix Contact
Connector, Range of articles: PRC 20, Color: black, Number of positions: 3, min. conductor cross section: 0.5 mm², max. conductor cross section: 2.5 mm², Rated voltage: 400 V, Rated current: 20 A, Connection method: screw connection, Contact connection type: pin, Setting option for release: 1. with a tool or 2. by hand, Scope: DC.
Features
- More space on the device front with current transmission up to 20 A in a minimum amount of space
- Duo-Unlock technology for greater flexibility during installation and maintenance
- Reliable use under extreme ambient conditions with high degrees of protection and impact resistance
- Mechanical and color coding for quick and error-free startup
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.5-2.5 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | Duo-Unlock lock | |
| Shell Material | EPDM/PPE/CuZn |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |