1313291 | Phoenix Contact
Jack, 2 pole, screw connection, Duo-Unlock lock, straight, 1313291
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9119 € *
Standard delivery time from the manufacturer is: 3 Weeks
Circular connector, 1313291, Phoenix Contact
Coupler connector, Range of articles: PRC 20, Color: black, Number of positions: 2, min. conductor cross section: 0.5 mm², max. conductor cross section: 2.5 mm², Rated voltage: 400 V, Rated current: 20 A, Connection method: screw connection, Contact connection type: Socket, Setting option for release: 1. with a tool or 2. by hand, Scope: DC.
Features
- More space on the device front with current transmission up to 20 A in a minimum amount of space
- Duo-Unlock technology for greater flexibility during installation and maintenance
- Reliable use under extreme ambient conditions with high degrees of protection and impact resistance
- Mechanical and color coding for quick and error-free startup
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 0.5-2.5 mm² | |
| Pin number | 2 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | Duo-Unlock lock | |
| Shell Material | EPDM/PPE/CuZn |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |