1308636 | Phoenix Contact
Panel socket, 4 pole, screw connection, Duo-Unlock lock, straight, 1308636
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2074 € *
Available: 2 pcs.
Total Price:
17.21 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2074 €
10 pcs.
15.8270 €
25 pcs.
14.5656 €
50 pcs.
13.0900 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 1308636, Phoenix Contact
Device connector front mounting, Range of articles: PRC 20, Color: black, Number of positions: 4, min. conductor cross section: 0.5 mm², max. conductor cross section: 2.5 mm², Rated voltage: 400 V, Rated current: 20 A, Connection method: screw connection, Contact connection type: socket, Setting option for release: 1. with a tool or 2. by hand, Scope: SIGNAL.
Features
- More space on the device front with current transmission up to 20 A in a minimum amount of space
- Duo-Unlock technology for greater flexibility during installation and maintenance
- Reliable use under extreme ambient conditions with high degrees of protection and impact resistance
- Mechanical and color coding for quick and error-free startup
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 0.5-2.5 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | Duo-Unlock lock | |
| Assembly | front mounting | |
| Shell Material | PPE/CuZn |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |