1298076 | Phoenix Contact
Panel plug, 1 pole, screw/solder connection, straight, 1298076
Order No.: 64P7352
EAN: 4063151535964
MPN:
1298076
ES-FT-BPC-B/S 95-120 OG
Unit Price (€ / pc.)
22.8242 € *
Available in 5 Days: 5,490 pcs. - if ordered today
Total Price:
22.82 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8242 €
10 pcs.
22.1459 €
25 pcs.
21.1939 €
50 pcs.
20.3252 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 1298076, Phoenix Contact
Connector, Range of articles: BPC, color: orange, number of positions: 1, min. conductor cross-section: 95 mm², max. conductor cross-section: 120 mm², rated voltage: 1500, rated current: 350 A, Connection method: Screw/Solder connection.
Features
- Patented design, with 3 proofs and one rotation
- Safety lock
- 360° free rotation and flexible wiring
- Foolproof mechanism installed
- Touch-proof
- Mismatching and short circuit proof
Technical specifications
Filter | Property | Value |
---|---|---|
Version | pin | |
Shell Material | PA | |
Pin number | 1 pole | |
contact surface | nickel-plated/gold-plated | |
Contact connection | screw/solder connection | |
Orientation | straight | |
Cable cross-section | 95-120 mm² |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85359000 |
Compliance
Property | Value |
---|---|
SVHC free | No |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |