1244057 | Phoenix Contact
Jack, 7 pole, solder connection, standard/SPEEDCON locking system, straight, 1244057
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3597 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.36 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3597 €
10 pcs.
21.9079 €
25 pcs.
20.6108 €
50 pcs.
19.4684 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupler connector, 1244057, Phoenix Contact
M23, Coupler connector, series: CA, straight, shielded: yes, for standard and SPEEDCON interlock, No. of pos.: 7, Direction of rotation: Standard, contact connection type: Socket, Solder connection, cable diameter range: 3 mm ... 14.5 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Safe use in the field, thanks to high degree of protection
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable transmission of signals
- Solder connection: proven connection technology for various litz wires
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | standard/SPEEDCON locking system | |
| Cable diameter | 3 to 14.5 mm | |
| contact surface | nickel-plated/gold-plated | |
| Shell Material | copper zinc alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |